The SN74LS367ANS is a commercial-grade logic bus driver from Motorola, featuring a 16-pin DIP-16 package. It operates within a temperature range of 0 to 70 degrees Celsius and has a propagation delay of 22 nanoseconds. This device is designed to drive bus lines and can handle a maximum output current of 24 microamperes. It is a single-function device with two ports and an enable control type.
Motorola SN74LS367ANS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 20.07 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 22 |
| Number of Bits | 6 |
| Max I(ol) | 0.024 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola SN74LS367ANS to view detailed technical specifications.
No datasheet is available for this part.