The SN74LS368ADR2 is a commercial-grade logic IC with 2 functions, operating between 0 and 70 degrees Celsius. It features a 16-pin SOP package with a width of 3.9mm and length of 9.9mm. The device has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V, with a maximum power supply current of 21mA. It has a propagation delay of 18ns and a load capacitance of 45pF.
Motorola SN74LS368ADR2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 18 |
| Number of Bits | 4 |
| Load Capacitance | 45 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 21 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola SN74LS368ADR2 to view detailed technical specifications.
No datasheet is available for this part.