The SN74LS37N is a dual NAND gate IC from Motorola, featuring a commercial temperature grade and a propagation delay of 24ns. It operates within a supply voltage range of 4.75V to 5.25V and has a maximum power supply current of 12mA. The device is packaged in a 14-pin DIP package and is suitable for use in a variety of logic applications.
Motorola SN74LS37N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 18.86 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | NAND GATE |
| Family | LS |
| Propagation Delay (tpd) | 24 |
| Load Capacitance | 45 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 12 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola SN74LS37N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.