The SN74LS541N is a commercial-grade, 8-bit bus driver from Motorola with a dual configuration and a maximum operating temperature of 70 degrees Celsius. It features a nominal supply voltage of 5V and a maximum supply voltage of 5.25V. The device has a maximum power supply current of 52mA and a propagation delay of 18 nanoseconds. It is packaged in a 20-pin DIP package with a width of 7.62mm and a length of 26.415mm. The SN74LS541N is a logic IC of the LS family and is used as a buffer and line driver.
Motorola SN74LS541N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.415 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 18 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 18 |
| Load Capacitance | 45 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 52 |
| Control Type | ENABLE LOW |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola SN74LS541N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.