The SN74LS74N is a dual D flip-flop logic IC with a commercial temperature grade and a supply voltage of 5V. It features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device has 14 terminals and is packaged in a DIP14 package. It is a type of D flip-flop logic IC with a positive edge trigger type.
Motorola SN74LS74N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | D FLIP-FLOP |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola SN74LS74N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.