3A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB
Motorola TIP31C technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola TIP31C to view detailed technical specifications.
No datasheet is available for this part.