3A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB
Motorola TIP32B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| HTS Code | 8541.29.00.95 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola TIP32B to view detailed technical specifications.
No datasheet is available for this part.