The TL074ACN is a dual operational amplifier from Motorola, featuring a commercial temperature grade and a supply voltage of 15V. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The amplifier has a pin count of 14 and is available in a 14-pin DIP package. It has a slew rate of 13V/μs and a common-mode reject ratio of 100dB. The TL074ACN is suitable for a variety of applications, including audio and medical equipment.
Motorola TL074ACN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 18.48 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 7500 |
| Average Bias Current-Max (IIB) | 0.007 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 13 |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 4000 |
| Neg Supply Voltage Limit-Max | -18 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola TL074ACN to view detailed technical specifications.
No datasheet is available for this part.