The TL494CJ is a commercial temperature DC/DC controller with a maximum operating temperature of 70 degrees Celsius. It has 16 terminals and operates within a voltage range of 7 to 40 volts. The device is packaged in a 16-pin DIP package with a width of 7.62mm and a length of 19.495mm. It is designed for use in commercial temperature applications and has a single function.
Motorola TL494CJ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.495 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola TL494CJ to view detailed technical specifications.
No datasheet is available for this part.