The UC3842ADR2 is a commercial-grade DC/DC controller from Motorola, featuring a 14-pin SOP package. It operates within a temperature range of 0 to 70°C and accepts input voltages between 11.5 and 30V. This device is designed for use in commercial applications and is available in a SOP14 package with dimensions of 3.9mm in width and 8.65mm in length.
Motorola UC3842ADR2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 11.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola UC3842ADR2 to view detailed technical specifications.
No datasheet is available for this part.