The UC3844BD1 is an 8-pin commercial SOP DC/DC controller from Motorola. It operates over a temperature range of 0C to 70C and accepts input voltages between 11.5V and 30V. The device features a single function and is packaged in a 3.9mm x 4.9mm SOP8 package with a 0.25mm pitch.
Motorola UC3844BD1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 11.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola UC3844BD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.