Motorola XC68HC711E9FS3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Bit Size | 8 |
| Speed | 3 |
| ROM Programmability | UVPROM |
| ROM (words) | 12288 |
| RAM (bytes) | 512 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola XC68HC711E9FS3 to view detailed technical specifications.
No datasheet is available for this part.