Mountain Switch 101-0202-EV technical specifications.
| Color | Red |
| Height | 5.5mm |
| Illumination Type | Non-Illuminated |
| Length | 6mm |
| Material | ABS |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 101 |
| Weight | 0.002173oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 101-0202-EV to view detailed technical specifications.
No datasheet is available for this part.