Mountain Switch 101-0216-EV technical specifications.
| Color | Blue |
| Height | 5.69mm |
| Illumination Type | Non-Illuminated |
| Length | 12mm |
| Material | ABS |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 101 |
| Weight | 0.012699oz |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 101-0216-EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
