
Tactile Switches TACT SWTCH 6.2X6.3MM
Mountain Switch 101-0266-EV technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Force | 1.6N |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Series | 101 |
| Termination | Gull Wing |
| DC Rated Voltage | 12V |
| Weight | 0.008864oz |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 101-0266-EV to view detailed technical specifications.
No datasheet is available for this part.