Tactile Switches TACT SWITCH 6.2MM SQ
Mountain Switch 101-0365 technical specifications.
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Operating Force | 160gf |
| Series | 101 |
| Termination | Through Hole |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 101-0365 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
