Tactile Switches TACT SWITCH 6.2MM SQ
Mountain Switch 101-0365-EV technical specifications.
| Color | Black |
| Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Force | 1.6N |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Series | 101 |
| Termination | Solder |
| DC Rated Voltage | 12V |
| Weight | 0.008797oz |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 101-0365-EV to view detailed technical specifications.
No datasheet is available for this part.