The 101-TF25N-EV is a tact switch from Mountain Switch with a current rating of 50mA and a maximum operating temperature of 85°C. It has an operating force of 2N and is available in tape and reel packaging. The switch is rated for 12V DC and has a series designation of TF.
Mountain Switch 101-TF25N-EV technical specifications.
| Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 2N |
| Package Quantity | 2700 |
| Packaging | Tape and Reel |
| Series | TF |
| Termination | Solder |
| DC Rated Voltage | 12V |
| Weight | 0.002998oz |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 101-TF25N-EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.