The 101-TF25S-EV is a tact switch with a current rating of 50mA and a maximum operating temperature of 85°C. It has a minimum operating temperature of -40°C and an operating force of 3.9N. The switch is available in quantities of 2700 and is packaged on a tape and reel. It is a member of the TF series and has a solder termination. The switch is rated for use with a DC voltage of 12V.
Mountain Switch 101-TF25S-EV technical specifications.
| Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 3.9N |
| Package Quantity | 2700 |
| Packaging | Tape and Reel |
| Series | TF |
| Termination | Solder |
| DC Rated Voltage | 12V |
| Weight | 0.002998oz |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 101-TF25S-EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.