The TS Series SPST Tactile Switch is a tactile switch designed for use in a variety of applications. It has a DC rated voltage of 12V and a current rating of 50mA. The switch operates within a temperature range of -25°C to 70°C. It features a gull wing termination and a SPST throw configuration. The switch is available in a tape and reel packaging format with 2000 units per package.
Mountain Switch 101-TS3923R1600-EV technical specifications.
| Color | White |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Force | 1.6N |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | TS |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Weight | 0.004603oz |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 101-TS3923R1600-EV to view detailed technical specifications.
No datasheet is available for this part.