Toggle Switches Illum Red/Cl SPST
Mountain Switch 103-0007-EVX technical specifications.
| Current Rating | 30A |
| Illumination Color | Red, Clear |
| Illumination Type | Illuminated |
| Package Quantity | 500 |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 103-0007-EVX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.