Mountain Switch 103-0017-EVX technical specifications.
| Illumination Type | Illuminated |
| Package Quantity | 1000 |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 103-0017-EVX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.