Mountain Switch 103-1218-EVX technical specifications.
| Current Rating | 1A |
| Mount | Snap in |
| Package Quantity | 4000 |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 103-1218-EVX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.