
Toggle Switches SPDT ON-ON BLK
Mountain Switch 103-4023-EV technical specifications.
| Current Rating | 3A |
| Package Quantity | 2000 |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 103-4023-EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
