Mountain Switch 103-7008-EVX technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 5A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Solder |
| Package Quantity | 25 |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 103-7008-EVX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.