
This SPDT rocker switch features a current rating of 5A and a voltage rating of 250V AC. It can operate within a temperature range of -30°C to 85°C. The switch is plated with tin and has a black color. It is available in a package quantity of 54.
Mountain Switch 103-7009-EVX technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 5A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 54 |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 103-7009-EVX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.