Mountain Switch 103-7059-EVX technical specifications.
| Actuator Type | Rocker |
| Current Rating | 8A |
| Illumination Type | Illuminated |
| Package Quantity | 1000 |
| Termination | Lug |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 103-7059-EVX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.