
Mountain Switch 103-7077-EV technical specifications.
| Contact Plating | Silver |
| Current Rating | 16A |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Package Quantity | 500 |
| Termination | Lug |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 103-7077-EV to view detailed technical specifications.
No datasheet is available for this part.