Mountain Switch 103-R13-112D-02-EV technical specifications.
| Contact Plating | Silver |
| Current Rating | 16A |
| Mount | Snap in |
| Package Quantity | 1000 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 103-R13-112D-02-EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.