
Mountain Switch 103-R13-72A-EV technical specifications.
| Current Rating | 15A |
| Illumination Type | Illuminated |
| Termination | Lug |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 103-R13-72A-EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.