
Mountain Switch 103-R13-91A-EV technical specifications.
| Current Rating | 16A |
| Mount | Snap in |
| Package Quantity | 1000 |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 103-R13-91A-EV to view detailed technical specifications.
No datasheet is available for this part.