Mountain Switch 104-0015-EVX technical specifications.
| Contact Plating | Tin |
| Current Rating | 500mA |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Series | 104 |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 104-0015-EVX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.