
Illuminated Pushbutton Switches OFF-(ON) CRM BTN PB
Mountain Switch 107-1262C technical specifications.
| Current Rating | 3A |
| Illumination Color | Cream |
| Illumination Type | Illuminated |
| Package Quantity | 100 |
| Series | 107 |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 107-1262C to view detailed technical specifications.
No datasheet is available for this part.