
Mountain Switch 10TC615 technical specifications.
| Contact Plating | Nickel |
| Illumination Type | Illuminated |
| Package Quantity | 100 |
| Series | 10TC |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 10TC615 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
