
Moxa CP-114EL-I-DB9M technical specifications.
| Bus | PCI-E x1 |
| Profile | normal+low |
| RS232/422/485 | 4x DB9M (Cable) |
| Surge protection | 15 KV ESD |
| Isolation protection | 2 KV |
| RoHS | Compliant |
Download the complete datasheet for Moxa CP-114EL-I-DB9M to view detailed technical specifications.
No datasheet is available for this part.
