Moxie Inductor MOX-0402CS-33NK technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.033uH |
| Tolerance | 10% |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 31(Typ) |
| Minimum Self Resonant Frequency | 2350MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.65mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Moxie Inductor MOX-0402CS-33NK to view detailed technical specifications.
No datasheet is available for this part.