The MOX-SPI-4040D-6R8M is a shielded wirewound inductor from Moxie Inductor. It features a powdered iron core and a tolerance of 20%. The inductor has a maximum DC current rating of 8A and a maximum saturation current of 14A. The typical temperature rise is 40 degrees Celsius. It is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius.
Moxie Inductor MOX-SPI-4040D-6R8M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 8A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 14A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.0233Ohm |
| Product Length | 11.5mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Moxie Inductor MOX-SPI-4040D-6R8M to view detailed technical specifications.
No datasheet is available for this part.