Moxie Inductor MOX-SPI-5050-R68M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 28A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 50A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.0025Ohm |
| Product Length | 13.8mm |
| Height | 3.5mm |
| Product Depth | 12.9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Moxie Inductor MOX-SPI-5050-R68M to view detailed technical specifications.
No datasheet is available for this part.