Power Line Filter 2A 100VDC Threaded Stud Screw Mount
MPE Limited DS23985 technical specifications.
| Max Current Rating | 2A |
| Max Voltage Rating | 100VDC |
| Termination Style | Threaded Stud |
| Mounting | Screw Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for MPE Limited DS23985 to view detailed technical specifications.
No datasheet is available for this part.