MPE Limited DS25798 technical specifications.
| Max Current Rating | 1A |
| Max Voltage Rating | 100VDC |
| Termination Style | Threaded Stud |
| Mounting | Screw Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for MPE Limited DS25798 to view detailed technical specifications.
No datasheet is available for this part.