The H1332 is a through-hole wirewound inductor with a 350uH inductance rating and a 10% tolerance. It can handle a maximum DC current of 40A and has a maximum DC resistance of 0.017 ohms. The inductance decreases by 20% at the maximum saturation current. The inductor is 67mm long and 67mm deep, with a height of 49mm. It features a solder lug lead style.
MPS Industries H1332 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 350uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 40A |
| Maximum Saturation Current | 40A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.017Ohm |
| Lead Style | Solder Lug |
| Product Length | 67mm |
| Product Depth | 67mm |
| Height | 49mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for MPS Industries H1332 to view detailed technical specifications.
No datasheet is available for this part.