MPS Industries P11022 technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 200uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 10A |
| Maximum Saturation Current | 10A |
| Max DC Resistance | 0.03Ohm |
| Lead Style | Pin |
| Product Length | 46mm |
| Product Depth | 41mm |
| Height | 48mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for MPS Industries P11022 to view detailed technical specifications.
No datasheet is available for this part.