This 8-pin dual output DC/DC converter from MS Kennedy features a military temperature grade and operates over a wide input voltage range of 16 to 40 volts. The device is designed for board mount applications and has a maximum operating temperature of 125 degrees Celsius. It meets the screening level requirements of MIL-PRF-38534 Class H.
MS Kennedy DHD2805SH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-P8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 16 |
| Screening Level | MIL-PRF-38534 Class H |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for MS Kennedy DHD2805SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.