Industrial-grade operational amplifier featuring a voltage-feedback architecture and 18 terminals in a CDIP18 ceramic package. This dual-terminal device offers four functions, a nominal supply voltage of ±15V (with limits up to ±20V), and a maximum supply current of 150mA. Key specifications include a nominal slew rate of 1.5V/µs, a maximum input offset voltage of 15000µV, and a nominal common-mode reject ratio of 85dB. Operating across an industrial temperature range of -40°C to 85°C, this amplifier includes frequency compensation.
MS Kennedy MSK105 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T18 |
| Width | 15.24 |
| Length | 24.13 |
| Pin Count | 18 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 150 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 15000 |
| Average Bias Current-Max (IIB) | 1.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 1.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 1.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 85 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for MS Kennedy MSK105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.