Military-grade operational amplifier featuring an 8-pin O-MBFM-P8 package. This voltage-feedback amplifier offers a 1MHz bandwidth, a minimum voltage gain of 63100, and a nominal slew rate of 2.5V/µs. It operates across a wide temperature range from -55°C to 125°C with a maximum input offset voltage of 6000µV and a nominal bias current of 0.03µA. The device supports a nominal supply voltage of ±36V, with limits up to ±45V.
MS Kennedy MSK161B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 36 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 45 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.03 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.03 |
| Neg Supply Voltage-Nom (Vsup) | -36 |
| Slew Rate-Nom | 2.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 63100 |
| Unity Gain BW-Nom | 1000 |
| Neg Supply Voltage Limit-Max | -45 |
| Screening Level | MIL-38534-H |
| Slew Rate-Min | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for MS Kennedy MSK161B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.