MS Kennedy MSK165B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFM-P14 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 150 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 175 |
| Input Offset Voltage-Max | 30000 |
| Average Bias Current-Max (IIB) | 0.00005 |
| Neg Supply Voltage-Nom (Vsup) | -150 |
| Slew Rate-Nom | 40 |
| Common-mode Reject Ratio-Nom | 94 |
| Neg Supply Voltage Limit-Max | -175 |
| Screening Level | MIL-PRF-38534 Class H |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for MS Kennedy MSK165B to view detailed technical specifications.
No datasheet is available for this part.