The MSK181H is a military-grade operational amplifier with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a dual terminal position and a JEDEC package code of S-XDIP-T8. The amplifier has a maximum input offset voltage of 10,000 microvolts and a maximum average bias current of 0.5 milliamps. It operates within a supply voltage range of -30 to 30 volts and has a slew rate of 10 volts per microsecond. The device is compliant with the MIL-PRF-38534 screening level.
MS Kennedy MSK181H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDIP-T8 |
| Width | 22.86 |
| Length | 13.716 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 30 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 30 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | -30 |
| Slew Rate-Nom | 10 |
| Common-mode Reject Ratio-Nom | 95 |
| Neg Supply Voltage Limit-Max | -30 |
| Screening Level | MIL-PRF-38534 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for MS Kennedy MSK181H to view detailed technical specifications.
No datasheet is available for this part.