Hybrid operational amplifier featuring a dual in-line package with 14 terminals. This power amplifier offers 2 functions, a maximum input offset voltage of 10,000 µV, and a nominal slew rate of 10 V/µs. Operating across a military temperature grade from -55°C to 125°C, it supports supply voltages up to ±30V and has a maximum supply current of 40mA. Key specifications include a minimum voltage gain of 31620 and a nominal common-mode reject ratio of 95, with frequency compensation included. The hermetically sealed DIP-14 package adheres to JEDEC code R-XDFM-P14 and meets MIL-PRF-38534 screening.
MS Kennedy MSK182H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFM-P14 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 30 |
| Supply Current-Max | 40 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 30 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | -30 |
| Slew Rate-Nom | 10 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 95 |
| Voltage Gain-Min | 31620 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -30 |
| Micropower | NO |
| Screening Level | MIL-PRF-38534 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for MS Kennedy MSK182H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.