MS Kennedy MSK5175-12ZS technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-W5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 13 |
| Output Voltage1-Min | 11.88 |
| Output Voltage1-Max | 12.12 |
| Output Current1-Max | 5 |
| Operating Temperature TJ-Max | 85 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.625 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for MS Kennedy MSK5175-12ZS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.