MTE 80RB001 technical specifications.
| Type | DC Link Choke |
| Inductance | 310uH |
| Maximum DC Current | 80A |
| Lead Style | Solder Lug |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for MTE 80RB001 to view detailed technical specifications.
No datasheet is available for this part.